STMicroelectronicsLD1117DT33CTRLinear Regulators
LDO Regulator Pos 3.3V 1.3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1.3 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 30mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Use this LDO LD1117DT33CTR linear regulator from STMicroelectronics to vary your voltage levels to your desired level. This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.3 A. With a voltage no larger than 15 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 10mV and line regulation of 6mV you can provide a constant voltage at your output. Its maximum power dissipation is 12000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

