STMicroelectronicsLD1117DT18TRLinear Regulators
LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1.3 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 6mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO LD1117DT18TR linear regulator from STMicroelectronics. This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.3 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 15 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV and line regulation of 6mV. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

