STMicroelectronicsLD1117D33CTRLinear Regulators
LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1.3 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 30mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 55°C/W | |
| 20°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This LDO LD1117D33CTR linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.3 A. It only needs a voltage that does not exceed 15 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 10mV and line regulation of 6mV is needed for a programmable DC power supply. Its maximum power dissipation is 12000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

