STMicroelectronicsLD1117AS33TRLinear Regulators
LDO Regulator Pos 3.3V 1.2A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 1.2(Typ) | |
| 10 | |
| 1.1@100mA|1.15@500mA|1.3@1A | |
| 6mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 110°C/W | |
| 15°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO LD1117AS33TR linear regulator developed by STMicroelectronics. This device has a maximum power dissipation of 12000 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.15@1A V. This voltage regulation device's single output can produce a current up to 1.2(Typ) A. With a voltage no larger than 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 10mV and line regulation of 6mV is needed for a programmable DC power supply. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

