STMicroelectronicsLD1117ADT33TRLinear Regulators
LDO Regulator Pos 3.3V 1.2A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 1.2(Typ) | |
| 10 | |
| 1.1@100mA|1.15@500mA|1.3@1A | |
| 6mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO LD1117ADT33TR linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.15@1A V. This device has a maximum power dissipation of 12000 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.2(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 10mV and line regulation of 6mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

