STMicroelectronicsLD1086V18Linear Regulators
LDO Regulator Pos 1.8V 1.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1.5 | |
| 30 | |
| 1.5@1.5A | |
| 4mV | |
| 8mV | |
| 10 | |
| 50°C/W | |
| 5°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
This LDO LD1086V18 linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 8mV and line regulation of 4mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 1.5@1.5A V. Its polarity is positive.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

