STMicroelectronicsLD1086V18-DGLinear Regulators
LDO Regulator Pos 1.8V 1.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| LD1086V18-DG | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1.5 | |
| 30 | |
| 1.5@1.5A | |
| 4mV | |
| 8mV | |
| 10 | |
| 50°C/W | |
| 5°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Never worry about wrong voltages being supplied in a system by using this LD1086V18-DG linear regulator from STMicroelectronics.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

