STMicroelectronicsLD1086V-DGLinear Regulators

LDO Regulator Pos 1.25V to 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube

Use the LDO LD1086V-DG linear regulator from STMicroelectronics to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages lower than 30 V. With an adjustable output that has a voltage of 1.25 to 15 V, this is power management at its best. At a load regulation of 0.3% and line regulation of 0.2% a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 1.5@1.5A V. Its polarity is positive.

1,430 parts: Ships in 2 days

    Total$1.95Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 1,430 parts
      • Price: $1.9465

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.