10-25% Off
STMicroelectronicsLD1086DT50TRLinear Regulators
LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 1.5 | |
| 30 | |
| 1.5@1.5A | |
| 10mV | |
| 20mV | |
| 10 | |
| 100°C/W | |
| 8°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
This LDO LD1086DT50TR linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. With a voltage no larger than 30 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 20mV and line regulation of 10mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.5@1.5A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

