STMicroelectronicsLD1086DT33TRLinear Regulators
LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1.5 | |
| 30 | |
| 1.5@1.5A | |
| 6mV | |
| 10mV | |
| 10 | |
| 100°C/W | |
| 8°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO LD1086DT33TR linear regulator from STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage that does not exceed 30 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 10mV and line regulation of 6mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.5@1.5A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

