STMicroelectronicsLD1085D2T33RLinear Regulators

LDO Regulator Pos 3.3V 3A 3-Pin(2+Tab) D2PAK T/R

Maintain a steady voltage level with this LDO LD1085D2T33R linear regulator from STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 15mV and line regulation of 6mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 1.5@3A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

8,668 parts: Ships tomorrow

    Total$0.85Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $0.8451
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 668 parts
      • Price: $0.8451
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 8,000 parts
      • Price: $0.7799

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.