STMicroelectronicsLD1085D2M18RLinear Regulators
LDO Regulator Pos 1.8V 3A 4-Pin(3+Tab) D2PAK/A T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 3 | |
| 30 | |
| 1.5@3A | |
| 4mV | |
| 10mV | |
| 10 | |
| 62.5°C/W | |
| 3°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK/A |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO LD1085D2M18R linear regulator from STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. Use this part at voltages lower than 30 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 10mV and line regulation of 4mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.5@3A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

