EatonLD1-100-RInductor Surface Mount
Inductor Power Drum Core 10uH 20% 100KHz Ferrite 1.13A 0.182Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.13 | |
| 1.28 | |
| 0.182 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

