Amphenol Communications SolutionsLD09S24A4GX00LFConnector D-Subminiature
D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Socket Straight, Solder, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 5/Contact | |
| 250VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Steel | |
| Bright Tin Over Nickel | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

