KYOCERA AVX Components CorporationLD06YD106KAB2A\500Capacitor Ceramic Multilayer
Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 16VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 2.29 | |
| 1206 | |
| -55 | |
| 85 | |
| 3.2 | |
| 1.6 | |
| 2.29(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

