| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| InGaN | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 19.1lm | |
| 7100mcd(Max) | |
| 120 | |
| 250 | |
| 140 | |
| 4.1 | |
| -40 | |
| 110 | |
| No | |
| Yellow | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) |
| Package Width | 3.2(Max) |
| Package Length | 3.5(Max) |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 6 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

