25-50% Off
TAIYO YUDENLCXND4040MKL3R3MDGInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30 | |
| 20% | |
| 100K | |
| 1.7 | |
| 1.4 | |
| 0.084 | |
| 100K | |
| 60M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

