ams OSRAMLCW MVSG.EC-AZBZ-4U9X-1LEDs
LED Uni-Color White 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 7.8lm | |
| 2800mcd(Max) | |
| 120 | |
| 30 | |
| 3.4 | |
| 1.2 | |
| -40 | |
| 110 | |
| 2700K | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

