Lattice SemiconductorLCMXO3LF-9400C-5BG400C2UField Programmable Gate Arrays - FPGAs
FPGA MACHXO3Family 9400Cells 1.2V 400-Pin CABGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| MACHXO3 | |
| 65nm | |
| 335 | |
| 6 | |
| 1.2 | |
| 9400 | |
| SRAM | |
| 432 | |
| 73 | |
| 9400 | |
| 2 | |
| 28.5 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 5 | |
| LVTTL|LVCMOS | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MachXO3™ | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 400 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
