Lattice SemiconductorLCMXO3L-6900C-6BG400IField Programmable Gate Arrays - FPGAs
FPGA MACHXO3Family 6900Cells 1.2V 400-Pin CABGA Tray
| Compliant | |
| 3A991.d | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| MACHXO3 | |
| 65nm | |
| 335 | |
| 1.2 | |
| 6900 | |
| SRAM | |
| 240 | |
| 54 | |
| 6900 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 400 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
