Lattice SemiconductorLCMXO3L-6900C-6BG256CField Programmable Gate Arrays - FPGAs
FPGA MACHXO3Family 6900Cells 1.2V 256-Pin CABGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| MACHXO3 | |
| 65nm | |
| 206 | |
| 1.2 | |
| 6900 | |
| SRAM | |
| 240 | |
| 54 | |
| 6900 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 2.375 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MachXO3™ | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

