Lattice SemiconductorLCMXO3L-4300E-6MG256CField Programmable Gate Arrays - FPGAs
FPGA MACHXO3Family 4300Cells 1.2V 256-Pin CSFBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| MACHXO3 | |
| 65nm | |
| 206 | |
| 6 | |
| 1.2 | |
| 4300 | |
| SRAM | |
| 92 | |
| 34 | |
| 4300 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 6 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.66 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CSFBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

