Lattice SemiconductorLCMXO3D-9400ZC-2SG72IField Programmable Gate Arrays - FPGAs
FPGA MACHXO3Family 9400Cells 2.5V/3.3V 72-Pin QFN EP
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| MACHXO3 | |
| 65nm | |
| 58 | |
| 6 | |
| 2.5|3.3 | |
| 9400 | |
| SRAM | |
| 432 | |
| 74752 | |
| 9400 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 2 | |
| 9.8 | |
| LVTTL|LVCMOS | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 72 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

