Lattice SemiconductorLCMXO3D-4300ZC-3BG256CField Programmable Gate Arrays - FPGAs
FPGA MACHXO3 Family 4300 Cells 65nm Technology 2.5V/3.3V 256-Pin CABGA
| 5A992.c | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| MACHXO3 | |
| 65nm | |
| 206 | |
| 6 | |
| 2.5|3.3 | |
| 4300 | |
| SRAM | |
| 92 | |
| 34816 | |
| 4300 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 3 | |
| 9.4 | |
| LVTTL|LVCMOS | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 256 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
