Lattice SemiconductorLCMXO3D-4300HC-5SG72CField Programmable Gate Arrays - FPGAs
FPGA MACHXO3Family 4300Cells 2.5V/3.3V 72-Pin QFN EP
Compliant | |
5A992c. | |
Active | |
8542.31.00.60 | |
MACHXO3 | |
65nm | |
58 | |
6 | |
2.5|3.3 | |
4300 | |
SRAM | |
92 | |
34816 | |
4300 | |
2 | |
Yes | |
Yes | |
Yes | |
No | |
Yes | |
5 | |
7 | |
LVTTL|LVCMOS | |
LVTTL|LVCMOS | |
2.375 | |
3.465 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
72 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.