Lattice SemiconductorLCMXO256E-3TN100IField Programmable Gate Arrays - FPGAs
FPGA MachXOFamily 256Cells 1.2V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| MachXO | |
| 130nm | |
| 78 | |
| 2 | |
| 1.2 | |
| Utilize Memory | |
| 256 | |
| ROMLess | |
| 2048 | |
| 256 | |
| 8 | |
| Yes | |
| Yes | |
| 3 | |
| 4.9 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

