Lattice SemiconductorLCMXO2280C-4FT324CField Programmable Gate Arrays - FPGAs
FPGA MachXOFamily 2280Cells 1.8V/2.5V/3.3V 324-Pin FTBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MachXO | |
| 130nm | |
| 271 | |
| 8 | |
| 1.8|2.5|3.3 | |
| Utilize Memory | |
| 2280 | |
| ROMLess | |
| 27.6 | |
| 2 | |
| 7884.8 | |
| 2280 | |
| 8 | |
| 2 | |
| Yes | |
| Yes | |
| 4 | |
| 4.4 | |
| 1.71 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | FTBGA |
| 324 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

