Lattice SemiconductorLCMXO2280C-3BN256IField Programmable Gate Arrays - FPGAs
FPGA MachXOFamily 2280Cells 1.8V/2.5V/3.3V 256-Pin CABGA Tray
| Compliant | |
| 3A991.d | |
| Active | |
| Automotive | No |
| PPAP | No |
| MachXO | |
| 130nm | |
| 211 | |
| 8 | |
| 1.8|2.5|3.3 | |
| Utilize Memory | |
| 2280 | |
| ROMLess | |
| 27.6 | |
| 2 | |
| 7884.8 | |
| 2280 | |
| 8 | |
| 2 | |
| Yes | |
| Yes | |
| 3 | |
| 5.1 | |
| 1.71 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

