Top Searched
Lattice SemiconductorLCMXO2-7000ZE-1FTG256IField Programmable Gate Arrays - FPGAs
FPGA MachXO2Family 6864Cells 1.2V 256-Pin FTBGA Tray
Compliant | |
3A991d. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
MachXO2 | |
65nm | |
206 | |
6 | |
1.2 | |
Utilize Memory | |
6864 | |
SRAM | |
240 | |
26 | |
34816 | |
6864 | |
2 | |
No | |
No | |
1 | |
103 | |
1.14 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FTBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.