Lattice SemiconductorLCMXO2-7000HC-6TG144CField Programmable Gate Arrays - FPGAs
FPGA MachXO2Family 6864Cells 2.5V/3.3V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MachXO2 | |
| 65nm | |
| 115 | |
| 6 | |
| 2.5|3.3 | |
| Utilize Memory | |
| 6864 | |
| SRAM | |
| 240 | |
| 26 | |
| 34816 | |
| 6864 | |
| 2 | |
| No | |
| No | |
| 6 | |
| 56 | |
| 2.375 | |
| 3.6 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

