Lattice SemiconductorLCMXO2-7000HC-4BG332CField Programmable Gate Arrays - FPGAs
FPGA MachXO2Family 6864Cells 2.5V/3.3V 332-Pin CABGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MachXO2 | |
| 65nm | |
| 278 | |
| 6 | |
| 2.5|3.3 | |
| Utilize Memory | |
| 6864 | |
| SRAM | |
| 240 | |
| 26 | |
| 34816 | |
| 6864 | |
| 2 | |
| No | |
| No | |
| 4 | |
| 139 | |
| 2.375 | |
| 3.6 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 332 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 332 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

