Lattice SemiconductorLCMXO2-640HC-4SG48CField Programmable Gate Arrays - FPGAs
FPGA MachXO2Family 640Cells 2.5V/3.3V 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MachXO2 | |
| 65nm | |
| 40 | |
| 4 | |
| 2.5|3.3 | |
| Utilize Memory | |
| 640 | |
| SRAM | |
| 18 | |
| 2 | |
| 5120 | |
| 640 | |
| No | |
| No | |
| 4 | |
| 20 | |
| 2.375 | |
| 3.6 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

