Lattice SemiconductorLCMXO2-4000HE-6MG184CCA2Field Programmable Gate Arrays - FPGAs
FPGA MachXO2Family 4320Cells 1.2V 184-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| MachXO2 | |
| 65nm | |
| 150 | |
| 6 | |
| 1.2 | |
| Utilize Memory | |
| 4320 | |
| SRAM | |
| 92 | |
| 10 | |
| 34816 | |
| 4320 | |
| 2 | |
| No | |
| No | |
| 6 | |
| 72 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.34(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 184 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 184 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.