Lattice SemiconductorLCMXO2-4000HC-4FTG256CField Programmable Gate Arrays - FPGAs
FPGA MachXO2Family 4320Cells 2.5V/3.3V 256-Pin FTBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MachXO2 | |
| 65nm | |
| 206 | |
| 6 | |
| 2.5|3.3 | |
| Utilize Memory | |
| 4320 | |
| SRAM | |
| 92 | |
| 10 | |
| 34816 | |
| 4320 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 4 | |
| LVTTL|LVCMOS | |
| LVTTL|LVCMOS | |
| 103 | |
| 2.375 | |
| 3.6 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MachXO2 | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FTBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

