Lattice SemiconductorLCMXO2-256HC-4UMG64IField Programmable Gate Arrays - FPGAs
FPGA MachXO2Family 256Cells 2.5V/3.3V 64-Pin UCBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MachXO2 | |
| 65nm | |
| 44 | |
| 4 | |
| 2.5|3.3 | |
| Utilize Memory | |
| 256 | |
| SRAM | |
| 2048 | |
| 256 | |
| No | |
| No | |
| 4 | |
| 22 | |
| 2.375 | |
| 3.6 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | UCBGA |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.