Lattice SemiconductorLCMXO2-2000ZE-1UWG49ITRSField Programmable Gate Arrays - FPGAs
FPGA MachXO2Family 2112Cells 1.2V 49-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| MachXO2 | |
| 65nm | |
| 38 | |
| 6 | |
| 1.2 | |
| Utilize Memory | |
| 2112 | |
| SRAM | |
| 74 | |
| 8 | |
| 16384 | |
| 2112 | |
| 1 | |
| No | |
| No | |
| 1 | |
| 16 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37(Max) |
| Package Width | 3.11 |
| Package Length | 3.19 |
| PCB changed | 49 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 49 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
