Lattice SemiconductorLCMXO2-1200HC-5SG32IField Programmable Gate Arrays - FPGAs
FPGA MachXO2Family 1280Cells 2.5V/3.3V 32-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| MachXO2 | |
| 65nm | |
| 21 | |
| 4 | |
| 2.5|3.3 | |
| Utilize Memory | |
| 1280 | |
| SRAM | |
| 64 | |
| 7 | |
| 10240 | |
| 1280 | |
| 1 | |
| No | |
| No | |
| 5 | |
| 10 | |
| 2.375 | |
| 3.6 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

