TAIYO YUDENLCMGA322525T601NGFerrite Beads
Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Chip | |
| 100M | |
| 600 | |
| 3 | |
| 30% | |
| 0.042 | |
| -40 | |
| 125 | |
| 3.5 | |
| Surface Mount | |
| 1210 | |
| Tape and Reel | |
| 2.8 | |
| 2.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

