Artesyn / Advanced EnergyLCM600W-AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 14A 600W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 14 | |
| 600 | |
| 85 | |
| 115|230 | |
| 264 | |
| 4000VAC | |
| 8(rms) | |
| 47 to 440 | |
| ±0.5 | |
| 89(Min) | |
| No | |
| IEC Male | |
| Screw Terminal Block | |
| Yes | |
| 280mV | |
| Yes | |
| -40 | |
| 70 | |
| 1290 | |
| Mounting | Screw|Chassis |
| Package Height | 62 mm |
| Package Width | 114.3 mm |
| Package Length | 212.2 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

