| EU RoHS | Compliant |
| HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 48 |
| Output Current (A) | 14 |
| Output Power (W) | 600 |
| Minimum AC Input Voltage (V) | 85 |
| Typical AC Input Voltage (V) | 115|230 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4000VAC |
| Maximum Input Current (A) | 8(rms) |
| Input Frequency (Hz) | 47 to 440 |
| Tolerance (%) | ±0.5 |
| Efficiency (%) | 89(Min) |
| Configurable | No |
| Input Connector Type | IEC Male |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Ripple and Noise | 280mV |
| Medical | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 1290 |