| Part Status | Active |
| HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 72 |
| Output Current (A) | 41.7 |
| Output Power (W) | 3000 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 230|115 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 3000VAC |
| Maximum Input Current (A) | 20 |
| Input Frequency (Hz) | 60|50 |
| Tolerance (%) | ±0.5 |
| Efficiency (%) | 90(Typ) |
| Configurable | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Ripple and Noise | 1% |
| Medical | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 3700 |
| Mounting | Chassis |
| Package Height | 63.5 |
| Package Width | 177.8 |
| Package Length | 321.6 |