Artesyn / Advanced EnergyLCM1500W-TAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 33A 1500W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 33 | |
| 1500 | |
| 90 | |
| 115|230 | |
| 264 | |
| 4000VAC | |
| 18(rms) | |
| 47 to 440 | |
| ±0.5 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 480mV | |
| Yes | |
| -40 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 61 |
| Package Width | 132 |
| Package Length | 264.7 |
Your electronic devices will need this LCM1500W-T AC to DC power supply from Artesyn Embedded Power to convert alternating currents into useful direct currents to operate. It has a voltage of 48 V and maximum output power of 1500 W. This part's single output can handle a current up to 33 A. This part has a temperature range of -40 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

