Arrow Electronic Components Online
LCM25DA|MEANWELL|simage
LCM25DA|MEANWELL|limage
LED Power Supplies

LCM-25DA

AC/DC LED Power Supply 25.2W Hex 9-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    6
  • Output Voltage Range (VDC)
    6 to 54|6 to 50|6 to 42|6 to 36|6 to 28|6 to 24
  • Maximum Output Current (mA)
    350|500|600|700|900|1050
  • Output Power (W)
    25.2
  • Input Voltage Range
    180VAC to 277VAC|254VDC to 392VDC
  • Dimming
    DALI
  • Power Factor Correction
    0.94(Min)
  • Efficiency (%)
    86(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    170
  • Mounting
    Screw
  • Package Height
    23 mm
  • Package Width
    68 mm
  • Package Length
    105 mm
  • PCB changed
    9
  • Pin Count
    9
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources