C&KLCGDF5A10LCUSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.27N Thru-Hole PC Pins Bulk

This LCGDF5A10LCU snap-action switch from C&K Components can be actuated with very little physical force. This device has a maximum current rating of 1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The LCGDF5A10LCU snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 24.18 mm long, 6.4 mm tall and 19.73 mm deep.

160 parts: Ships in 3 days

    Total$67.20Price for 7

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 160 parts
      • Price: $9.60

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.