10-25% Off

LittelfuseLCE6.5ATransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-201AD T/R

This LCE6.5A TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 1500 W. Its test current is 10 mA. Its maximum leakage current is 1000 μA. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.135
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.135

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.