Reduced Price
LittelfuseLCE58ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 58V 1.5KW 2-Pin DO-201AD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 64.4 | |
| 93.6 | |
| 58 | |
| 16 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Diameter | 5.2(Max) |
| Mounting | Through Hole |
| Package Length | 9.53(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

