| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| (3/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 80.5 | |
| 26.9 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCDX3/0-38D-X wire terminal from Panduit. This product is 80.5 mm long and 26.9 mm. Its wire is (3/0) AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

