| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 2 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 68.6 | |
| 17.8 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this lug terminal LCDX2-38D-E wire terminal from Panduit. Its wire is 2 AWG. This product is 68.6 mm long and 17.8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

