| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| (1/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 73.4 | |
| 21.6 | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal LCDX1/0-38D-X wire terminal from Panduit. This product is 73.4 mm long and 21.6 mm. Its wire is (1/0) AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

