SemtechLCDA24C-1.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 24V 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 24 | |
| 26.7 | |
| 50 | |
| 10@8/20us | |
| 1 | |
| 1 | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this LCDA24C-1.TCT TVS diode from Semtech. Its test current is 1 mA. This device's maximum clamping voltage is 50 V and minimum breakdown voltage is 26.7 V. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

